HC7-3R9
Eaton Electronics / BussmannInductor Power Wirewound 3.61uH/3.9uH 20% 100KHz 10.4A 7.9mOhm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HC7-3R9
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Inductance:
3.61/3.9(Rated) uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
10.4(Typ) A
Maximum DC Resistance:
7.9 mOhm
Operating Temperature:
-40 to 155 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Life Cycle:
Discontinued
Inductor Power Wirewound 3.61uH/3.9uH 20% 100KHz 10.4A 7.9mOhm DCR T/R
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
600
Can Ship immediately
Product Guides