HFA-HH
Eaton Electronics / BussmannFuse Holder 20A 250V In Line Quick Connect Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HFA-HH
RoHS:
No
HTS:
8536908585
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
In Line
Termination Type:
Quick Connect
Current Rating:
20 A
Voltage Rating:
250 V
Our EATON ELECTRONICS / BUSSMANN part HFA-HH is a reliable fuse holder designed for 20A and 250V applications. This in-line quick connect fuse holder is convenient to use and comes in a carton packaging for easy storage and organization. With a sturdy construction and easy installation process, this fuse holder is perfect for a wide range of electrical projects.
Search Keywords:
HFAHH
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
34
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$66.21
$66.210
5
$64.25
$321.250
10
$59.84
$598.400
25
$58.42
$1,460.500
50
$51.64
$2,582.000
100
+
$50.21
$5,021.000
Product Guides
CUSTOMERS
ALSO BOUGHT
881616
Probe for Environmental Tester/Multimeter
PLT1M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...
PLT3I-M
Cable tie – Intermediate cross section - Nylon 6.6 - Length 290 mm – Width 3.7 mm – Maximu...
CM-SCE-TP-1/4-4H-9
Cable Marker - Printable - 0.41" W x 2.02" L (10.4mm x 51.4mm) Size - 0.200" to 0.492" (5....
M39029/22-192
Contact SKT ST