help desk software
DATA SHEET

HKP-CC

Eaton Electronics / Bussmann

Fuse Holder 250V Lug Panel Mount

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HKP-CC
RoHS:
No
HTS:
8536908085
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
N/A
Voltage Rating:
250 V
Fuse Holder 250V Lug Panel Mount
Search Keywords:
HKPCC
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 199
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$12.54
$25.080
10
$11.91
$119.100
30
$11.31
$339.300
50
$10.75
$537.500
100
$10.21
$1,021.000
250 +
$9.70
$2,425.000
Tools/3D Models
Product Guides