help desk software

HKP-W

Eaton Electronics / BUSSMANN

Fuse Holder 30A 250V Quick Connect Panel Mount Carton

  • RoHS Non-Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
HKP-W
RoHS:
No
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
30 A
Voltage Rating:
250 V
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
Search Keywords:
HKPW
  Different packaging options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 10
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$17.26
$34.520
10
$15.58
$155.800
30
$14.80
$444.000
50
$14.06
$703.000
100
$13.36
$1,336.000
250 +
$12.69
$3,172.500
DOWNLOADS