Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HKR
RoHS:
No
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BULK
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
20 A
Voltage Rating:
30 VAC
Life Cycle:
Discontinued & Replaced
Fuse Holder 20A 30VAC Panel Mount Quick Connect
Search Keywords:
HKR
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$96.91
$96.910
5
$78.22
$391.100
10
$73.68
$736.800
25
$68.27
$1,706.750
50
$61.06
$3,053.000
100
+
$57.75
$5,775.000
Product Guides