Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
HRJ
RoHS:
No
HTS:
8536908585
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
In Line
Termination Type:
Wire
Current Rating:
20 A
Voltage Rating:
32 VAC
Fuse Holder 20A 32VAC Wire In Line
Search Keywords:
HRJ
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
4
Available in less than min:
1
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$8.888
$8.888
4
$8.080
$32.320
10
$7.670
$76.700
30
$7.290
$218.700
50
$6.930
$346.500
100
$6.580
$658.000
250
$6.250
$1,562.500
500
+
$5.940
$2,970.000
Product Guides