HTB-42I
Eaton Electronics / BussmannFuse Holder 20A 250V Panel Mount Quick Connect Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HTB-42I
RoHS:
No
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
The EATON ELECTRONICS / BUSSMANN HTB-42I is a durable and reliable fuse holder designed for applications requiring up to 20A and 250V. It features a panel mount design with quick-connect terminals for easy installation. This fuse holder comes in a compact carton packaging for convenience.
Search Keywords:
HTB42I
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
113
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$10.03
$30.090
10
$9.53
$95.300
30
$9.05
$271.500
50
$8.60
$430.000
100
$8.17
$817.000
250
+
$7.76
$1,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB1224HE
DC Fan Ball Bearing 24V 0.24A 5.76W 2600RPM 105.94CFM 41dB Flange Mount
A223S1YZQ
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Thread...
C88E000208
Hood D-Sub - 50 Position - Straight Exit - CM Series - Die-Cast Metal - 0.726" (18.44mm) C...
SO96-3-55-22-90
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...
ECGB14