Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HTB-48M
RoHS:
No
HTS:
8536908585
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
16A@(CSA/UL)
Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
Fuse Holder 16A 250V Quick Connect Panel Mount Carton
Search Keywords:
HTB48M
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
922
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$8.07
$24.210
10
$7.66
$76.600
30
$7.28
$218.400
50
$6.92
$346.000
100
$6.56
$656.000
250
$6.24
$1,560.000
500
+
$5.93
$2,965.000
Product Guides