HTB-52I-R
Eaton Electronics / BussmannFuse Holder 20A 250V Solder Lug Panel Mount Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HTB-52I-R
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
250 V
The EATON ELECTRONICS / BUSSMANN HTB-52I-R, a reliable and high-performance fuse holder designed to meet all your electrical needs. With a maximum current rating of 20A and voltage rating of 250V, this solder lug panel mount fuse holder ensures safety and efficiency in various applications.The HTB-52I-R features a robust construction and is built to withstand harsh environments, providing long-lasting performance. Its convenient panel mount design allows for easy installation and maintenance, saving you time and effort.This fuse holder from EATON ELECTRONICS / BUSSMANN comes in a convenient carton packaging, providing excellent value for your money. Trust in the superior quality and reliability of the HTB-52I-R and ensure optimal protection for your electrical circuits.Choose the EATON ELECTRONICS / BUSSMANN HTB-52I-R fuse holder for its exceptional durability, versatility, and performance. Upgrade your electrical systems today and experience the peace of mind that comes with superior engineering.
Search Keywords:
HTB52IR
Different packaging options available. See Alternatives
IN STOCK:
33
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
4
$8.10
$32.400
10
$7.69
$76.900
30
$7.31
$219.300
50
$6.95
$347.500
100
$6.60
$660.000
250
$6.26
$1,565.000
500
+
$5.96
$2,980.000
Product Guides