Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HTB-64I
RoHS:
No
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
Fuse Holder 20A 250V Quick Connect Panel Mount Carton
Search Keywords:
HTB64I
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
184
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$12.00
$36.000
10
$11.40
$114.000
30
$10.83
$324.900
50
$10.29
$514.500
100
$9.78
$978.000
250
+
$9.29
$2,322.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1331575
Conn Power Distribution Blocks 2 POS Screw Cable Mount 420A
1333585
Conn Power Distribution Blocks 3 POS 43.02mm Screw Cable Mount 420A
1414300
Conn Power Splicer Blocks 8 POS Screw Cable Mount 115A
MS3106F16S-1P
Conn Cylindrical Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
RJF67A1N
Modular Coupler Connector - Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) - Cat6 - IP68 - Front S...