HTB-64I-R
Eaton Electronics / BUSSMANNFuse Holder 20A 250V Panel Mount Quick Connect Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
HTB-64I-R
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
250 V
The EATON ELECTRONICS / BUSSMANN HTB-64I-R is a reliable and efficient fuse holder perfect for various applications. This panel mount fuse holder is designed to accommodate a 20A 250V fuse, providing effective protection for your electrical circuits. With its convenient quick connect feature, installation and replacement of fuses is a breeze. The HTB-64I-R is an essential component for any electrical panel, offering durability and peace of mind. Sold in cartons, this fuse holder is a cost-effective solution for your electrical needs.
Search Keywords:
HTB64IR
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3
$9.24
$27.720
10
$8.78
$87.800
30
$8.34
$250.200
50
$7.93
$396.500
100
$7.53
$753.000
250
+
$7.15
$1,787.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1331575
Conn Power Distribution Blocks 2 POS Screw Cable Mount 420A
1333585
Conn Power Distribution Blocks 3 POS 43.02mm Screw Cable Mount 420A
1414300
Conn Power Splicer Blocks 8 POS Screw Cable Mount 115A
MS3106F16S-1S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
RJF67A1N
Modular Coupler Connector - Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) - Cat6 - IP68 - Front S...