Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HTC-150M
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Fuse Cover
Mounting:
N/A
Termination Type:
N/A
Current Rating:
6.3 A
Voltage Rating:
250 VAC
Life Cycle:
Discontinued & Replaced
Fuse Cover 6.3A 250VAC Bulk
Search Keywords:
HTC150M
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
277
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.13
$41.300
30
$3.73
$111.900
50
$3.54
$177.000
250
$3.37
$842.500
500
$3.20
$1,600.000
1,000
+
$3.04
$3,040.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G6B-1114P-US-DC6
Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT
BK1/HTC-15M
Fuse Block 6.3A 250VAC Through Hole Pin Bulk
T494B106K016AT
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125°C T/R
R-78E3.3-0.5
DC-DC Switching Regulator - 6 to 28VDC Input - 3.3VDC@0.5A Output - LM78xx Pin Compatable
EMVE101ARA220MHA0G
MVE Series 22 uF 100 V 20 % Surface Mount Can Aluminum Electrolytic Capacitor