Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
HTC-30M
RoHS:
Yes
HTS:
8536908585
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
6.3 A
Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
Fuse Block 6.3A 250V Quick Connect Panel Mount
Search Keywords:
HTC30M
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
598
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.45
$34.500
30
$3.12
$93.600
50
$2.96
$148.000
250
$2.81
$702.500
500
$2.67
$1,335.000
1,000
+
$2.54
$2,540.000
DOWNLOADS