Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HTC-45M
RoHS:
Yes
HTS:
8536908585
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Through Hole
Termination Type:
Pin
Current Rating:
6.3A@(CSA/SEMKO/UL)
Voltage Rating:
250 VAC
Life Cycle:
Discontinued & Replaced
The HTC-45M is a 10A/250VAC 2.5W PCB Fuse Holder with high temperature thermoplastic, bayonet cap/carrier, tin-plated brass pin terminals and vertical mount. This HTC-series fuse holder for 5 x 20mm fuses.
Search Keywords:
HTC45M
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
31
Ships today, if you order in
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$8.47
$33.880
10
$8.04
$80.400
30
$7.64
$229.200
50
$7.25
$362.500
100
$6.90
$690.000
250
$6.55
$1,637.500
500
+
$6.22
$3,110.000
Product Guides