help desk software

HV0820-2R7305-R

Eaton Electronics / Bussmann

Cap Supercap 3F 2.7V -10% to 30% Radial Aluminum Cylindrical Can 3.5mm 15uA 0.08 Ohm 1000h PowerStor 65C Bulk .. see full description

RoHS Compliant
Ammo Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HV0820-2R7305-R
RoHS:
Yes
HTS:
8532100000
COO:
CN
ECCN:
3A991J2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Ammo Pack
The HV0820-2R7305-R from EATON ELECTRONICS / BUSSMANN is a high-quality supercapacitor with a capacitance of 3F and voltage rating of 2.7V. This radial aluminum cylindrical can is designed for power storage applications, with a tolerance of -10% to 30% and low leakage current of 15uA. The supercapacitor has a low ESR of 0.08 Ohm, ensuring efficient power transfer. With a long lifespan of 1000 hours at 65°C, the HV0820-2R7305-R is a reliable and durable choice for bulk power storage solutions.
Search Keywords:
HV08202R7305R
IN STOCK: 82,463
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.307
$26.140
25
$1.287
$32.175
50
$1.091
$54.550
100
$0.741
$74.100
300
$0.709
$212.700
500
$0.686
$343.000
1,000
$0.658
$658.000
3,000 +
$0.634
$1,902.000
Tools/3D Models