KR-5R5H105-R
Eaton Electronics / BussmannCap Supercap 1F 5.5V -20% to 80% Radial Cylindrical 20mm 30 Ohm 1000h 70°C Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
KR-5R5H105-R
RoHS:
Yes
HTS:
8532100000
COO:
CN
ECCN:
3A991J2
Supplier Standard Pack
600
Package Type:
Bulk
Capacitance Value:
1 F
Voltage:
5.5 VDC
Equivalent Series Resistance:
30 Ohm
Leakage Current:
N/A
Mounting:
Through Hole
Dimension:
20 x 19 x 6.7(Max) mm
Operating Temperature:
-25 to 70 °C
Lead Pitch For Radial:
20 mm
Tolerance:
-20 to 80 %
The EATON ELECTRONICS / BUSSMANN part KR-5R5H105-R is a high-quality supercapacitor designed to provide reliable energy storage in various electronic applications. With a capacitance of 1F and a voltage rating of 5.5V, this radial cylindrical capacitor offers excellent performance and longevity. Its wide operating temperature range of -20% to 80% ensures reliable operation in diverse environments. Measuring 20mm in diameter and featuring a 30 Ohm resistance, the KR-5R5H105-R is convenient to integrate into your electronic setups. With a lifespan of 1000 hours at 70°C, this supercapacitor guarantees long-lasting durability. Packaged in a tray for easy handling, the KR-5R5H105-R is a top choice for engineers and electronic enthusiasts seeking dependable energy storage solutions.
Search Keywords:
KR5R5H105R
IN STOCK:
1,270
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.18
$35.900
10
$4.94
$49.400
25
$4.54
$113.500
50
$4.47
$223.500
100
$4.40
$440.000
600
$4.29
$2,574.000
1,000
+
$4.13
$4,130.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
G6K-2F-Y-DC24
Signal Relay 24VDC 1A DPDT(10x7.8x5.2)mm SMD
G7T112SDC24
Electromechanical Relay 24VDC 1.15KOhm 1/5A SPDT(33.5x10x39)mm Plug-In I/O Relay
4391-50
BNC Resistor Attenuator 2-Pin
GMK325BJ106KN-T
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 35VDC - X5R - 1210 - Tape&Reel
PCS.07.A
Nemesis PCS.07 3G/2G Cellular SMD 35*7*3mm Antenna