KR-5R5V155-R
Eaton Electronics / BussmannCap Supercap 1.5F 5.5V -20% to 80% Radial Cylindrical 5mm 30 Ohm 1000h 70°C Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
KR-5R5V155-R
RoHS:
Yes
HTS:
8532100000
COO:
CN
Supplier Standard Pack
600
Package Type:
Bulk
Capacitance Value:
1.5 F
Voltage:
5.5 VDC
Equivalent Series Resistance:
30 Ohm
Leakage Current:
N/A
Mounting:
Through Hole
Dimension:
5 x 19.7(Max) x 19 mm
Operating Temperature:
-25 to 70 °C
Lead Pitch For Radial:
5 mm
Tolerance:
-20 to 80 %
EATON ELECTRONICS / BUSSMANN part KR-5R5V155-R is a radial cylindrical supercapacitor with a capacitance of 1.5F and a voltage rating of 5.5V. It is designed to provide reliable energy storage and discharge for various electronic applications. This supercapacitor has a tolerance range of -20% to 80%, ensuring precise performance. With a compact size of 5mm, it can easily fit into space-constrained designs. The KR-5R5V155-R has a low internal resistance of 30 Ohm, enabling efficient energy transfer. It offers a long operational life of 1000 hours and can withstand temperatures up to 70°C. This component is supplied in a tray packaging format, making it convenient for manufacturing and assembly processes.
Search Keywords:
KR5R5V155R
IN STOCK:
12,490
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.41
$37.050
10
$7.04
$70.400
25
$6.69
$167.250
50
$6.36
$318.000
100
$6.04
$604.000
600
$5.74
$3,444.000
1,000
+
$5.45
$5,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
15FR100E
Current Sense Through Hole Resistor - 0.1 ohm - 10 Series - 5 W - Wirewound - Axial Leaded...
HB1030-2R5106-R
Cap Supercap 10F 2.5V -10% to 30% Radial Cylindrical 5.08mm 20uA 0.06 Ohm 70°C Bulk
KR-5R5V334-R
Cap Supercap 0.33F 5.5V -20% to 80% Radial Stacked Coin 5mm 50 Ohm 1000h PowerStor 70°C Bu...
EDC105Z5R5H
Supercapacitor - 1F +80%/-20% - 5.5WVDC - +70°C