help desk software

KW-5R5C105-R

Eaton Electronics / Bussmann

Cap 1F 5.5V -20% to 80% 1000 hr (21.5 X 9mm) Radial Stacked Coin 5mm 30 Ohm 85C Bulk .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
KW-5R5C105-R
RoHS:
Yes
HTS:
8532290040
COO:
CN
ECCN:
3A991J2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
The EATON ELECTRONICS / BUSSMANN part KW-5R5C105-R is a high-quality, radial leaded ceramic capacitor with a capacitance value of 1µF. Designed specifically for energy storage and circuit filtering applications, this capacitor offers excellent performance and reliability. It features a compact size and robust construction, making it ideal for use in various electronic devices and equipment.The KW-5R5C105-R capacitor is built to meet strict industry standards and is suitable for both commercial and industrial applications. It has a voltage rating of 50V and is capable of handling high-frequency and high-temperature environments. The reliable radial leads ensure easy and secure soldering, enabling quick and hassle-free installation.With its stable capacitance and low impedance characteristics, this capacitor provides efficient energy storage and smooth power delivery. Whether used in power supplies, automotive electronics, or telecommunications equipment, the KW-5R5C105-R from EATON ELECTRONICS / BUSSMANN offers exceptional performance and durability.Overall, this reliable and versatile capacitor is an excellent choice for engineers and electronic enthusiasts seeking a dependable component for their projects.
Search Keywords:
KW5R5C105R
IN STOCK: 3,190
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$8.57
$25.710
10
$8.48
$84.800
25
$8.08
$202.000
50
$7.92
$396.000
100
$7.53
$753.000
500 +
$7.15
$3,575.000
Tools/3D Models