help desk software
DATA SHEET

MCR-1

Eaton Electronics / Bussmann

Fuse Subminiature Fast Acting 1A 125V Axial 3.1 X 7.54mm Thermoplastic .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
MCR-1
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Subminiature
Fuse Size:
3.1 x 7.54 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Thermoplastic
Mounting:
Through Hole
Life Cycle:
Discontinued
The EATON ELECTRONICS / BUSSMANN part MCR-1 is a subminiature fast acting fuse with a rating of 1A and voltage of 125V. It is designed in an axial shape, measuring 3.1 X 7.54mm, and is made with thermoplastic material. This fuse offers reliable overcurrent protection for various electronic applications, providing a compact and efficient solution.
Search Keywords:
MCR1
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 89,375
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.89
$108.900
25
$6.46
$161.500
50
$3.22
$161.000
100 +
$2.99
$299.000
Tools/3D Models
Product Guides