MDA-2
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
MDA-2
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CE/CSA/UL
Search Keywords:
MDA2
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,338
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.14
$41.400
25
$3.73
$93.250
50
$3.55
$177.500
100
$3.38
$338.000
250
$3.20
$800.000
500
+
$3.04
$1,520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides