MDA-20-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
MDA-20-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
20 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN MDA-20-R is a high-quality miniature slow blow acting fuse. With a current rating of 20A and voltage rating of 250V, this fuse ensures reliable and safe electrical protection. The fuse is housed in a sturdy cartridge measuring 6.35 x 31.75mm, making it compact and convenient for installation. Made from ceramic material, it offers excellent thermal and electrical resistance. The MDA-20-R fuse is CE, CSA, and UL certified, meeting rigorous industry standards for quality and safety. It is a perfect choice for various applications that require precise and dependable circuit protection.
Search Keywords:
MDA20R
Different packaging options available. See Alternatives
IN STOCK:
8
Ships today, if you order in
You may purchase in-stock quantity up to 8
Minimum Order:
10
Available in less than min:
8
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$5.346
$5.346
10
$4.860
$48.600
100
$3.960
$396.000
250
$3.750
$937.500
500
+
$3.570
$1,785.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides