MDA-25A
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
MDA-25A
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Search Keywords:
MDA25A
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
266
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$4.60
$46.000
25
$4.38
$109.500
50
$4.15
$207.500
100
$3.95
$395.000
300
$3.75
$1,125.000
500
$1.92
$960.000
1,000
$1.42
$1,420.000
5,000
+
$1.39
$6,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3EF1F
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
2675
Insulated Washer - 1/2" OD - 1/4" ID - 1/16" Thickness - 1/16" Height - 1/4" Screw Clear.
8403
Aluminum Hex Standoff - 4-40 Thread - 1/4" OD - 1/2" Length.
8541
Aluminum Round Spacer - #10 ID - 5/16" OD - 1/4" Length.
8828
Brass Hex Standoff - 8-32 Thread - 1/4" OD - 5/16" Length.