MDA-3
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
MDA-3
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CE/CSA/UL
Search Keywords:
MDA3
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
640
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.26
$42.600
25
$3.85
$96.250
50
$3.66
$183.000
100
$3.48
$348.000
250
$3.30
$825.000
500
+
$3.14
$1,570.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MDA-15
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotiv...
MDA-20
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotiv...
MDA-8
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
OK1055E-R52
Carbon Film Resistor - Axial - Through Hole - 1M ohm (+/-) 5% - 1/4W - 250V Max - -700 pp...
ATDR2
Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass