MDA-3-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
MDA-3-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Search Keywords:
MDA3R
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
10
Available in less than min:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$4.939
$4.939
10
$4.490
$44.900
100
$3.660
$366.000
250
$3.480
$870.000
500
+
$3.300
$1,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides