help desk software

MDA-6-R

Eaton Electronics / BUSSMANN

Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
MDA-6-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
6 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Search Keywords:
MDA6R
  Different packaging options available.  See Alternatives
IN STOCK: 6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.84
$4.840
10
$4.40
$44.000
100
$3.59
$359.000
250
$3.41
$852.500
500 +
$3.24
$1,620.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS