help desk software
DATA SHEET

MDL-1-1/2

Eaton Electronics / Bussmann

Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL .. see full description

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
MDL-1-1/2
RoHS:
No
HTS:
8536100040
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
1.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
The EATON ELECTRONICS / BUSSMANN part MDL-1-1/2 is a reliable and high-quality fuse designed for various automotive applications. This miniature slow-blow acting fuse has a voltage rating of 250V and a current rating of 1.5A. With its compact size of 6.35 x 31.75mm, it can easily fit into compatible fuse holders. Featuring a durable glass construction, this fuse provides excellent protection against overcurrent conditions. It is CE, CSA, and UL certified, ensuring its compliance with stringent safety standards. Whether for automotive use or other electrical applications, this MDL-1-1/2 fuse from EATON ELECTRONICS / BUSSMANN offers reliable performance and peace of mind.
Search Keywords:
MDL112
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,293
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.66
$26.600
25
$2.54
$63.500
50
$2.42
$121.000
100
$2.28
$228.000
250
$2.17
$542.500
500
$2.06
$1,030.000
1,000 +
$1.97
$1,970.000
Tools/3D Models
Product Guides