MDL-30
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 30A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
MDL-30
RoHS:
No
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
30 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 30A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords:
MDL30
IN STOCK:
209
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
3
$11.21
$33.630
10
$10.12
$101.200
25
$9.61
$240.250
100
$9.13
$913.000
250
+
$8.68
$2,170.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MDL-10
Fuse Miniature Slow Blow Acting 10A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive C...
206036-1
RECEPT,SZ 17-16 CPC
L975
Tubular (3/0)-(4/0)AWG Electrolytic Copper 57.15mm Electro Tin
632-S
Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable
CTJ122E01C-513
MODULE ASSY