MDL-3-R
Eaton Electronics / BussmannFuse Miniature 3A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
MDL-3-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.4 x 31.7 mm
Acting:
Slow Blow
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature 3A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton
Search Keywords:
MDL3R
Different packaging options available. See Alternatives
IN STOCK:
2,540
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.91
$29.100
25
$2.62
$65.500
50
$2.49
$124.500
250
$2.37
$592.500
500
$2.25
$1,125.000
1,000
+
$2.14
$2,140.000
Product Guides