MDL-4-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
MDL-4-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1125
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.4 x 31.7 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords:
MDL4R
Different packaging options available. See Alternatives
IN STOCK:
1,350
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.91
$29.100
25
$2.62
$65.500
50
$2.49
$124.500
250
$2.37
$592.500
500
$2.25
$1,125.000
1,000
+
$2.14
$2,140.000
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
LS197
Nozzle - ESD Safe - 0.125" - Spare for A196 - DS017LS - US340 & PT409 Desoldering Tools.
F1500CA15
Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Screw Mount
190-22B-2S0
GLAA01A2B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...