MDL-5-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
MDL-5-R
RoHS:
Yes
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.4 x 31.7 mm
Acting:
Slow Blow
Current Rating:
5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords:
MDL5R
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$3.201
$3.201
10
$2.910
$29.100
25
$2.620
$65.500
50
$2.490
$124.500
250
$2.370
$592.500
500
$2.250
$1,125.000
1,000
+
$2.140
$2,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/MDL-2-R
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/...
1-640524-0
Connector Housing - MR Series - Plug - 20 Positions - 4.2 mm - Miniature Rectangular Conne...
61765-1
FASTON ADAPTER .250 RECEPTACLE BR
640504-1
20P MR HDR ASSY V0
3299W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...