help desk software

MDQ-1

Eaton Electronics / BUSSMANN

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL

  • RoHS Non-Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
MDQ-1
RoHS:
No
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL
Search Keywords:
MDQ1
IN STOCK: 1,090
Can Ship immediately
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.47
$25.470
5
$24.20
$121.000
10
$22.99
$229.900
25
$21.84
$546.000
50
$20.75
$1,037.500
100
$19.71
$1,971.000
250 +
$18.73
$4,682.500
DOWNLOADS