help desk software

MDQ-4

Eaton Electronics / BUSSMANN

Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL

  • RoHS Non-Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
MDQ-4
RoHS:
No
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL
Search Keywords:
MDQ4
  Different packaging options available.  See Alternatives
IN STOCK: 3,001
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.092
$15.092
2
$13.720
$27.440
10
$12.380
$123.800
25
$11.760
$294.000
100
$11.170
$1,117.000
250 +
$10.610
$2,652.500
DOWNLOADS