MDX-2
Eaton Electronics / BUSSMANNFuse Slow Blow Acting - 2A - Holder Cartridge 6.35 X 31.75mm - Glass.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
MDX-2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Slow Blow Acting - 2A - Holder Cartridge 6.35 X 31.75mm - Glass.
Search Keywords:
MDX2
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1,235
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$8.46
$8.460
5
$7.19
$35.950
10
$6.78
$67.800
25
$5.11
$127.750
50
+
$4.78
$239.000
Product Guides