MDX-5
Eaton Electronics / BussmannFuse Slow Blow Acting - 5A - Holder Cartridge 6.35 X 31.75mm - Glass.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
MDX-5
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
5 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Slow Blow Acting - 5A - Holder Cartridge 6.35 X 31.75mm - Glass.
Search Keywords:
MDX5
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1,819
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$7.46
$7.460
5
$6.19
$30.950
10
$5.78
$57.800
25
+
$5.11
$127.750
Product Guides
CUSTOMERS
ALSO BOUGHT
FFB1224EHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
EKMQ451VSN151MP40S
Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 790mA 2000h 105°C
79109-1024
Conn Socket Strip RCP 50 POS 2mm Solder ST SMD Milli-Grid™ Tube
OA172SAPL-11-1TB
FAN AC 172X38 115V BALL, 228cfm
KTS250B336M55N0T00
Nippon Chemi-Con 2220 33F Ceramic Multilayer Capacitor, 25 V dc X7R Dielectric 20% SMD