Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
MLVA06V09C210
RoHS:
Yes
HTS:
8533404000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Type:
N/A
Maximum Working Voltage:
9 V
Capacitance Value:
210 pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
ESD Suppressor 9V 2-Pin CSMD T/R
This product is discontinued, but still in stock
IN STOCK:
2,766
Can Ship immediately
Minimum Order:
170
Quantity
Unit Price
Ext. Price
170
$0.1428
$24.276
500
$0.1224
$61.200
1,000
$0.1163
$116.300
4,000
$0.1102
$440.800
10,000
$0.1051
$1,051.000
40,000
+
$0.0495
$1,980.000
Product Guides