Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
MLVB04V18C003
RoHS:
Yes
HTS:
8533404000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
REEL
Type:
Multilayer Varistor
Maximum Working Voltage:
18 V
Capacitance Value:
3 pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-40 to 85 °C
ESD Suppressor Multilayer Varistor 18V 2-Pin CSMD T/R
Search Keywords:
MLVB04V18C003
IN STOCK:
30,000
Can Ship immediately
MOQ for In Stock Qty:
210
MOQ for out of Stock Qty:
210
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
210
$0.1224
$25.704
500
$0.1102
$55.100
1,000
$0.1051
$105.100
2,500
$0.1000
$250.000
5,000
$0.0949
$474.500
7,500
$0.0898
$673.500
10,000
+
$0.0857
$857.000
Product Guides