help desk software
DATA SHEET

MLVB06V18C0R5

Eaton Electronics / BUSSMANN

Multilayer Varistor ESD suppressor

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
MLVB06V18C0R5
RoHS:
Yes
HTS:
8533404000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Type:
Multilayer Varistor
Maximum Working Voltage:
18 V
Capacitance Value:
0.5 pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-40 to 85 °C
Multilayer Varistor ESD suppressor
Search Keywords:
MLVB06V18C0R5
IN STOCK: 0
Minimum Order:
130
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
130
$0.189
$24.570
250
$0.170
$42.500
500
$0.162
$81.000
1,000
$0.154
$154.000
4,000
$0.146
$584.000
12,000
$0.139
$1,668.000
16,000 +
$0.098
$1,568.000
Tools/3D Models
Product Guides