help desk software
DATA SHEET

PCB-3-R

Eaton Electronics / Bussmann

Fuse Subminiature Fast Acting 3A 250V Radial 8.89 X 4.67 X 8.76mm CSA/UL .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PCB-3-R
RoHS:
Yes
HTS:
8536100040
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
8.89 x 4.67 x 8.77 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
450 V
Fuse Material:
N/A
Mounting:
Through Hole
The EATON ELECTRONICS / BUSSMANN part PCB-3-R is a small, subminiature fast-acting fuse that is designed to protect electronic components and circuits from overcurrent conditions. It has a current rating of 3A and a voltage rating of 250V, making it suitable for a wide range of applications. The fuse is designed in a radial form factor, with dimensions measuring 8.89mm in length, 4.67mm in width, and 8.76mm in height. It is CSA and UL certified, ensuring its reliability and compliance with industry standards. With its compact size and high-performance characteristics, the PCB-3-R fuse is an excellent choice for various electronic and electrical systems.
Search Keywords:
PCB3R
  Different packaging options available.  See Alternatives
IN STOCK: 80
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
10
$5.03
$50.300
25
$4.78
$119.500
100
$4.54
$454.000
250
$4.32
$1,080.000
500 +
$4.10
$2,050.000
Tools/3D Models
Product Guides