PCC-3-R
Eaton Electronics / BussmannFuse Subminiature Fast Acting 3A 250V Radial 8.89 X 4.67 X 8.76mm CSA/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PCC-3-R
RoHS:
Yes
HTS:
8536100040
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
7.62 x 2.41 x 4.32 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
450 V
Fuse Material:
N/A
Mounting:
Through Hole
The EATON ELECTRONICS / BUSSMANN part PCC-3-R is a subminiature fuse that provides fast-acting protection with a current rating of 3A and voltage rating of 250V. Designed with a radial mount, this compact fuse has dimensions of 8.89 X 4.67 X 8.76mm, making it ideal for space-constrained applications. It is CSA and UL certified, ensuring reliable performance and safety. With its high-quality construction, this subminiature fuse offers excellent protection against overcurrent situations in various electronic and electrical systems.
Search Keywords:
PCC3R
Different packaging options available. See Alternatives
IN STOCK:
581
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.69
$28.450
10
$5.13
$51.300
25
$4.88
$122.000
100
$4.63
$463.000
250
$4.41
$1,102.500
500
+
$4.18
$2,090.000
Product Guides