PTR016V0600-BK1
Eaton Electronics / BussmannPTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 3.3s 0.006Ohm Radial 10.7 X 3.1 X 19mm Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PTR016V0600-BK1
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Hold Current:
6 A
Trip Current:
10.2 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
1611032VDC
Maximum Trip Time:
3.3@30A s
Minimum Initial Resistance:
0.006 Ohm
Maximum Initial Resistance:
0.018 Ohm
Package/Case:
N/A
Mounting:
Through Hole11035
Packaging:
Bag
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 3.3s 0.006Ohm Radial 10.7 X 3.1 X 19mm Bag
Search Keywords:
PTR016V0600BK1
IN STOCK:
8,949
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5202
$26.010
100
$0.4723
$47.230
250
$0.4488
$112.200
500
$0.4264
$213.200
1,000
$0.4049
$404.900
3,000
+
$0.3856
$1,156.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides