help desk software
DATA SHEET

PTR016V1100-BK

Eaton Electronics / Bussmann

PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 3.7W 7s 0.003Ohm Radial 17.5 X 3.1 X 26mm Bag

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PTR016V1100-BK
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk
Hold Current:
11 A
Trip Current:
18.7 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
16 VDC
Maximum Trip Time:
7@55A s
Minimum Initial Resistance:
0.003 Ohm
Maximum Initial Resistance:
0.006 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bag
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 3.7W 7s 0.003Ohm Radial 17.5 X 3.1 X 26mm Bag
Search Keywords:
PTR016V1100BK
IN STOCK: 0
Minimum Order:
40
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$0.630
$25.200
50
$0.600
$30.000
100
$0.570
$57.000
250
$0.540
$135.000
500
$0.520
$260.000
1,000
$0.489
$489.000
2,500 +
$0.465
$1,162.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides