PTR016V1400-BK
Eaton Electronics / BussmannPTC Resettable Fuse 14A(hold) 23.8A(trip) 16VDC 100A 4.6W 9s 0.002Ohm Radial 23.5 X 3.1 X 27.9mm Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PTR016V1400-BK
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Hold Current:
14 A
Trip Current:
23.8 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
16 VDC
Maximum Trip Time:
9@70A s
Minimum Initial Resistance:
0.002 Ohm
Maximum Initial Resistance:
0.005 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bag
PTC Resettable Fuse 14A(hold) 23.8A(trip) 16VDC 100A 4.6W 9s 0.002Ohm Radial 23.5 X 3.1 X 27.9mm Bag
Search Keywords:
PTR016V1400BK
IN STOCK:
114
Ships today, if you order in
Minimum Order:
30
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
30
$0.796
$23.880
50
$0.755
$37.750
100
$0.724
$72.400
250
$0.683
$170.750
500
$0.653
$326.500
1,000
$0.622
$622.000
2,500
+
$0.592
$1,480.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides