PTR030V0090-BK
Eaton Electronics / BussmannPTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PTR030V0090-BK
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Hold Current:
0.9 A
Trip Current:
1.8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
30 VDC
Maximum Trip Time:
5.9@4.5A s
Minimum Initial Resistance:
0.07 Ohm
Maximum Initial Resistance:
0.12 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bag
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag
Search Keywords:
PTR030V0090BK
IN STOCK:
0
Minimum Order:
80
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
80
$0.306
$24.480
100
$0.276
$27.600
250
$0.262
$65.500
500
$0.249
$124.500
1,000
$0.237
$237.000
3,000
+
$0.225
$675.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides