help desk software
DATA SHEET

PTR030V0090-TR1

Eaton Electronics / Bussmann

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm T/R Automotive

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PTR030V0090-TR1
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Hold Current:
0.9 A
Trip Current:
1.8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
3011032VDC
Maximum Trip Time:
5.9@4.5A s
Minimum Initial Resistance:
0.07 Ohm
Maximum Initial Resistance:
0.12 Ohm
Package/Case:
N/A
Mounting:
Through Hole11035
Packaging:
Tape and Reel
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm T/R Automotive
Search Keywords:
PTR030V0090TR1
IN STOCK: 8,992
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$0.4070
$24.420
100
$0.3672
$36.720
500
$0.3488
$174.400
750
$0.3315
$248.625
1,500
$0.3152
$472.800
2,250
$0.2989
$672.525
3,000 +
$0.2846
$853.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides