PTR030V0250-BK
Eaton Electronics / BussmannPTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PTR030V0250-BK
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Hold Current:
2.5 A
Trip Current:
5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
30 VDC
Maximum Trip Time:
10.3@12.5A s
Minimum Initial Resistance:
0.02 Ohm
Maximum Initial Resistance:
0.04 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bag
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bag
Search Keywords:
PTR030V0250BK
IN STOCK:
0
Minimum Order:
60
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
60
$0.463
$27.780
100
$0.417
$41.700
250
$0.397
$99.250
500
$0.377
$188.500
1,000
$0.358
$358.000
2,500
+
$0.340
$850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides