PTR030V0900-BK
Eaton Electronics / BussmannPTC Resettable Fuse 9A(hold) 18A(trip) 30VDC 100A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 29.7mm Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PTR030V0900-BK
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Hold Current:
9 A
Trip Current:
18 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
30 VDC
Maximum Trip Time:
20@45A s
Minimum Initial Resistance:
0.005 Ohm
Maximum Initial Resistance:
0.01 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bag
PTC Resettable Fuse 9A(hold) 18A(trip) 30VDC 100A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 29.7mm Bag
Search Keywords:
PTR030V0900BK
IN STOCK:
1,006
Ships today, if you order in
Minimum Order:
40
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$0.680
$27.200
50
$0.640
$32.000
100
$0.610
$61.000
250
$0.580
$145.000
500
$0.550
$275.000
1,000
$0.520
$520.000
2,500
+
$0.496
$1,240.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides