PTR060V0025-BK
Eaton Electronics / BussmannPTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PTR060V0025-BK
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Hold Current:
0.25 A
Trip Current:
0.5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 VDC
Maximum Trip Time:
2.5@1.25A s
Minimum Initial Resistance:
1.25 Ohm
Maximum Initial Resistance:
1.95 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bag
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag Automotive
Search Keywords:
PTR060V0025BK
IN STOCK:
0
Minimum Order:
90
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
90
$0.267
$24.030
100
$0.241
$24.100
250
$0.229
$57.250
500
$0.217
$108.500
1,000
$0.207
$207.000
3,000
+
$0.196
$588.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides