help desk software
DATA SHEET

PTR060V0030-BK

Eaton Electronics / Bussmann

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bag Automotive

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PTR060V0030-BK
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Hold Current:
0.3 A
Trip Current:
0.6 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 VDC
Maximum Trip Time:
3@1.5A s
Minimum Initial Resistance:
0.88 Ohm
Maximum Initial Resistance:
1.33 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bag
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bag Automotive
Search Keywords:
PTR060V0030BK
IN STOCK: 8,500
Ships today, if you order in
Minimum Order:
80
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
80
$0.332
$26.560
100
$0.299
$29.900
250
$0.284
$71.000
500
$0.270
$135.000
1,000
$0.257
$257.000
2,500 +
$0.244
$610.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides