PTS181216V110
Eaton Electronics / BussmannPTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 100A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PTS181216V110
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Hold Current:
1.1 A
Trip Current:
2.2 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
16 VDC
Maximum Trip Time:
0.5@8A s
Minimum Initial Resistance:
0.06 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1812
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 100A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R
Search Keywords:
PTS181216V110
IN STOCK:
0
Minimum Order:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.262
$26.200
250
$0.236
$59.000
500
$0.225
$112.500
1,000
$0.213
$213.000
5,000
$0.203
$1,015.000
10,000
$0.193
$1,930.000
20,000
+
$0.115
$2,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides