help desk software
DATA SHEET

PTS18128V200

Eaton Electronics / Bussmann

PTC Resettable Fuse 2A(hold) 3.5A(trip) 8VDC 100A 1.2W 2s 0.02Ohm SMD Solder Pad 1812 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
PTS18128V200
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Hold Current:
2 A
Trip Current:
3.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
8 VDC
Maximum Trip Time:
2@8A s
Minimum Initial Resistance:
0.02 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1812
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 2A(hold) 3.5A(trip) 8VDC 100A 1.2W 2s 0.02Ohm SMD Solder Pad 1812 T/R
Search Keywords:
PTS18128V200
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
110
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
110
$0.236
$25.960
250
$0.213
$53.250
500
$0.203
$101.500
1,000
$0.193
$193.000
2,000
$0.183
$366.000
10,000
$0.174
$1,740.000
20,000 +
$0.115
$2,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides